Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.360 |
| 25+ | $89.090 |
| 50+ | $86.730 |
| 100+ | $83.880 |
| 250+ | $81.040 |
Price for:Each
Minimum: 1
Multiple: 1
$93.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPY-1.5Q-EVM-1
Newark Part No.34AK0917
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current1.5A
Output Voltage-
Input Voltage Min4V
Input Voltage Max36V
Core ChipRPY-1.5Q
Dimming Control TypePWM
Kit ContentsEvaluation Module RPY-1.5Q
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPY-1.5Q-EVM-1 is an evaluation platform for RPY-1.5Q step-down LED driver module. It generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input in the range of 4 – 36VDC. It has a maximum continuous output current of 1.5A. All the functions of the RPY-1.5Q such as output current selection, control, and fault indication can be readily evaluated. Also the behavior in overload or over-temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- CISPR25 Class 5 EMI filter
Technical Specifications
Device Topology
Buck
Output Current
1.5A
Input Voltage Min
4V
Core Chip
RPY-1.5Q
Kit Contents
Evaluation Module RPY-1.5Q
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate