Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Overview
Scrolling LED Display Kit Create your own message for personal advertisements. Can be used for home, shop, car or truck. 12 self definable characters. 150 bright LEDs supplied with the kit. Many spectacular light effects available on the message board (scrolling, blinking, rolling, panning). Adjustable effect speed. Vertical or horizontal positions possible. Fixed displaying is also possible (no effects). Different displays can be synchronized to create longer messages or to create giant advertisements.
- 12 character positions
- 5 x 7 LED matrix for each character
- Bright red LEDs: 60 to 80mcd (max.)
- Microprocessor technology
- Oscillator output for synchronization with other displays
- Voltage supply: 12 to 28V DC
- Reverse polarity protected
- Consumption: 760mA
- Dimensions: 3.2 x 18.6"
Technical Specifications
Product Range
Maker Kit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate