New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. More Semiconductors - Tools
                                                                                                  Print Page

                                                                                                  MK137

                                                                                                  Hobby Project Kit, IR Remote Control Checker, 5 x LEDs

                                                                                                  VELLEMAN
                                                                                                  VELLEMAN MK137
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoMK137
                                                                                                  Newark Part No.43W7555
                                                                                                  Product RangeRemote Control
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VELLEMAN
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoMK137
                                                                                                  Newark Part No.43W7555
                                                                                                  Product RangeRemote Control
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRemote Control
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  IR Remote Checker Kit A fun kit to build and an easy way to check your IR remote for proper operation. Simply point the remote at the sensor and push any button. 4 flashing LEDs indicate remote operation.

                                                                                                  • low power consumption
                                                                                                  • power supply: 9V battery (not incl.)
                                                                                                  • dimensions: 2.2 x 1.2 x 1.3"
                                                                                                  • Soldering and assembly required

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Remote Control

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.