New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Moto Mods
                                                                                                  Print Page

                                                                                                  SJYN1622A

                                                                                                  REFERENCE MOTO MOD, CORTEX-M4 MCU

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOTO MODS SJYN1622A
                                                                                                  MOTO MODS SJYN1622A
                                                                                                  MOTO MODS SJYN1622A
                                                                                                  MOTO MODS SJYN1622A
                                                                                                  MOTO MODS SJYN1622A
                                                                                                  ManufacturerMOTO MODS
                                                                                                  Manufacturer Part NoSJYN1622A
                                                                                                  Newark Part No.92Y1785
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$160.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $160.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMOTO MODS
                                                                                                  Manufacturer Part NoSJYN1622A
                                                                                                  Newark Part No.92Y1785
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeReference Moto Mod
                                                                                                  For Use WithMoto Z Phones
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The Moto Mod Developer Kit (MDK) abstracts complex areas of the Moto Mod architecture so you can focus on your design, create a prototype and refine your concepts quickly and efficiently. To get your projects up and running quickly, the MDK includes a Reference Moto Mod that you attach to your Moto Z device along with a Perforated Board that you can use to solder your custom components and create your first prototype.

                                                                                                  • Moto Mod Micro Controller (MuC): provides compute and control, GPIO, and various standard interfaces to use in the realization of your project
                                                                                                  • Moto High Speed Bridge (Moto Bridge): Industry standard CSI and DSI interfaces are supplied through the Moto Bridge for USB 3.0 devices are provided
                                                                                                  • Power and Charging Block: Contains the control, regulated and unregulated power control, and charging paths for entire Moto Mod system
                                                                                                  • USB Ports: Onboard connectors enable connection of USB devices and MyDP enabled displays Micro B and a USB type C connector
                                                                                                  • Personality Board Connector: 80 pin board to board connector to direct connection of personality cards to Reference Moto Mod
                                                                                                  • This is the hardware companion to the Moto Mods Development Kit found at developer.motorola.com

                                                                                                  Contents

                                                                                                  Moto Mods Development Board, Perforated Board and rear housing

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Reference Moto Mod

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Moto Z Phones

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate