Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2471
Newark Part No.98Y0121
Technical Datasheet
Accessory TypeAdafruit HUZZAH ESP8266 Breakout
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Add Internet to your next project with an adorable, bite-sized WiFi microcontroller, at a price you like! The ESP8266 processor from Espressif is an 80 MHz microcontroller with a full WiFi front-end (both as client and access point) and TCP/IP stack with DNS support as well. While this chip has been very popular, its also been very difficult to use. Most of the low cost modules are not breadBoard friendly, don't have an onboard 500mA 3. 3V regulator or level shifting, and aren't CE or FCC emitter certified. UNTIL NOW!
- Reset button,
- User button that can also put the chip into bootloading mode,
- Red LED you can blink,
- Level shifting on the UART and reset pin,
- 3. 3V out, 500mA regulator (you'll want to assume the ESP8266 can draw up to 250mA so budget accordingly)
- Two diode-protected power inputs (one for a USB cable, another for a battery)
- Dimensions: 25mm x 38mm x 5mm / 1” x 1. 5” x 0. 2Weight: 5g
- Pre-programmed with NodeMCU 0. 9. 5 build 20150318 (Lua 5. 1. 4)
Technical Specifications
Accessory Type
Adafruit HUZZAH ESP8266 Breakout
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate