New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  Print Page

                                                                                                  RTK0EE0003D01002BJ

                                                                                                  Evaluation Kit, R9A06G037, Narrow Band Power Line Communication Modem

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS RTK0EE0003D01002BJ
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK0EE0003D01002BJ
                                                                                                  Newark Part No.49AM0037
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$954.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $954.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK0EE0003D01002BJ
                                                                                                  Newark Part No.49AM0037
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberR9A06G037
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeNarrow Band Power Line Communication Modem
                                                                                                  Kit ContentsCPX3 Evaluation Board R9A06G037, S-ROM Board, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RTK0EE0003D01002BJ is a GCPX3 evaluation kit for J70D1. This product is an evaluation kit for AC power line communication for developing software and evaluating systems compatible with Renesas' PLC modem IC R9A06G037. This product is a complete evaluation platform comprising the analogue front end and control MCU required for AC power line communication. The control MCU (RX631) has firmware compatible with SimpleMAC GUI (PHY performance evaluation tool) written, and the PLC modem LSI R9A06G037 is controlled from a PC using SimpleMAC GUI. (To evaluate PLC communication, two or more units of this product are required).

                                                                                                  • Control MCU: RX631 (R5F5631EDDFP) and PLC Modem Device: R9A06G037
                                                                                                  • Circuit configuration include PLC modem, control MCU, AFE required for power line communication
                                                                                                  • Evaluation board is composed of the following 3 board: PLC board, BASE board and filter board
                                                                                                  • Supported standards/frequencies: CENELEC-A : 35.9375kHz - 90.625kHz
                                                                                                  • CENELEC-B : 98.4375kHz - 121.875kHz and FCC : 154.6875kHz - 487.5kHz
                                                                                                  • Power line voltage is 100-230V AC
                                                                                                  • Main unit outer dimension: 120×76×44mm
                                                                                                  • External power supply via AC adapter (rated 5V/3A) (AC adapter is not included)

                                                                                                  Contents

                                                                                                  Main board (PLC board + BASE board), Filter board (A-type)(It is attached to the Main board), Filter board (F-type), Filter board (G-type), S-ROM board, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  CPX3 Evaluation Board R9A06G037, S-ROM Board, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  R9A06G037

                                                                                                  Application Sub Type

                                                                                                  Narrow Band Power Line Communication Modem

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code