Need more?
| Quantity | Price |
|---|---|
| 1+ | $954.220 |
Product Information
Product Overview
RTK0EE0003D01002BJ is a GCPX3 evaluation kit for J70D1. This product is an evaluation kit for AC power line communication for developing software and evaluating systems compatible with Renesas' PLC modem IC R9A06G037. This product is a complete evaluation platform comprising the analogue front end and control MCU required for AC power line communication. The control MCU (RX631) has firmware compatible with SimpleMAC GUI (PHY performance evaluation tool) written, and the PLC modem LSI R9A06G037 is controlled from a PC using SimpleMAC GUI. (To evaluate PLC communication, two or more units of this product are required).
- Control MCU: RX631 (R5F5631EDDFP) and PLC Modem Device: R9A06G037
- Circuit configuration include PLC modem, control MCU, AFE required for power line communication
- Evaluation board is composed of the following 3 board: PLC board, BASE board and filter board
- Supported standards/frequencies: CENELEC-A : 35.9375kHz - 90.625kHz
- CENELEC-B : 98.4375kHz - 121.875kHz and FCC : 154.6875kHz - 487.5kHz
- Power line voltage is 100-230V AC
- Main unit outer dimension: 120×76×44mm
- External power supply via AC adapter (rated 5V/3A) (AC adapter is not included)
Contents
Main board (PLC board + BASE board), Filter board (A-type)(It is attached to the Main board), Filter board (F-type), Filter board (G-type), S-ROM board, USB cable.
Technical Specifications
Renesas
Power Management
CPX3 Evaluation Board R9A06G037, S-ROM Board, USB Cable
No SVHC (25-Jun-2025)
R9A06G037
Narrow Band Power Line Communication Modem
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate