New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  DM330017-2

                                                                                                  DEV BOARD, BUCK/BOOST DC-DC CONVERTER

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM330017-2
                                                                                                  MICROCHIP DM330017-2
                                                                                                  MICROCHIP DM330017-2
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM330017-2
                                                                                                  Newark Part No.28AK8902
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM330017-2
                                                                                                  Newark Part No.28AK8902
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberdsPIC33EP64GS502
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeBuck/Boost DC-DC Converter
                                                                                                  Kit ContentsDev Board dsPIC33EP64GS502, 9V Power Supply, USB Cable
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DM330017-2 is a MPLAB starter kit for digital power. This kit uses the dsPIC33EP64GS502 DSC to implement a buck converter and a boost converter. It is a digitally controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each converter can drive its on-board MOSFET controlled resistive load or an external load. The board has an LCD display for voltage, current, temperature and fault conditions, and an integrated programmer/debugger, all powered by the included 9V power supply.

                                                                                                  • dsPIC33EP64GS502 – Low-cost 16-bit digital power conversion DSC
                                                                                                  • One independent DC/DC synchronous buck converter
                                                                                                  • One independent DC/DC boost converter
                                                                                                  • LCD display for voltage, current, temperature and fault conditions
                                                                                                  • On-board In-Circuit Debugger /Programmer via USB
                                                                                                  • On-board programmable resistive loads of up to 3W (0.5W, 1.25W, 1.25W)
                                                                                                  • Hardware slope compensation for peak current mode implementations
                                                                                                  • On-board temperature sensor
                                                                                                  • Compact design – 4” x 2.5” board
                                                                                                  • Powered via 9V power supply (included)

                                                                                                  Contents

                                                                                                  Digital power starter kit board, 9V power supply, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Dev Board dsPIC33EP64GS502, 9V Power Supply, USB Cable

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  dsPIC33EP64GS502

                                                                                                  Application Sub Type

                                                                                                  Buck/Boost DC-DC Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  EOL Notices EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate