New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  EV12F76A

                                                                                                  Starter Kit, dsPIC33CK256MP508, 3 Phase BLDC and PMSM Motor

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP EV12F76A
                                                                                                  MICROCHIP EV12F76A
                                                                                                  MICROCHIP EV12F76A
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV12F76A
                                                                                                  Newark Part No.85AK4564
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$467.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $467.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV12F76A
                                                                                                  Newark Part No.85AK4564
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub Type3 Phase BLDC & PMSM Motor
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Kit Application TypeMotor Control
                                                                                                  Silicon Core NumberdsPIC33CK256MP508
                                                                                                  Kit ContentsStarter Kit dsPIC33CK256MP508, Linix 3PH BLDC Motor, USB Cable, Screwdriver, Universal Power Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  EV12F76A is a motor control starter kit (MCSK) that provides a complete solution to rapidly prototype a low-voltage 3-phase BLDC motor-based application. By combining a motor control board with a motor, an USB cable for PC communications, a screwdriver for connecting the motor to the board, and a power supply with adaptors for international plug styles, the MCSK provides an all-in-one solution.

                                                                                                  • Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
                                                                                                  • Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
                                                                                                  • DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
                                                                                                  • Screw terminal connector to power from an external DC power supply
                                                                                                  • On-board power supply, 12volt gate drive power supply
                                                                                                  • Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
                                                                                                  • Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control

                                                                                                  Contents

                                                                                                  dsPIC33CK low voltage motor control (LVMC) development board (DM330031), Linix 3-phase BLDC motor 24V/1.85A/30W with built in hall sensors, USB cable for connection from PC to the board, screwdriver for motor connector, universal power adapter: 100-240V AC 50/60Hz 1.5A input, 24V DC/1.5A/36W output with a positive center barrel 2.1mm tip.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  3 Phase BLDC & PMSM Motor

                                                                                                  Kit Application Type

                                                                                                  Motor Control

                                                                                                  Kit Contents

                                                                                                  Starter Kit dsPIC33CK256MP508, Linix 3PH BLDC Motor, USB Cable, Screwdriver, Universal Power Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Core Number

                                                                                                  dsPIC33CK256MP508

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate