New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  MCSPTR2A5775E

                                                                                                  MOTOR CONTROL KIT, POWER MANAGEMENT

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCSPTR2A5775E
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCSPTR2A5775E
                                                                                                  Newark Part No.21AJ6634
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,826.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,826.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCSPTR2A5775E
                                                                                                  Newark Part No.21AJ6634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Kit Application TypePower Management
                                                                                                  Silicon Core NumberMPC5775E
                                                                                                  Kit ContentsEval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  MCSPTR2A5775E is a MPC5775E 3-phase PMSM development kit. The MCSPTR2A5775E is a compact and highly-optimized development kit engineered for 3-phase Permanent Magnet Synchronous Motor (PMSM) control, 3-shunt current sensing, and resolver position sensing. MCSPTR2A5775E supports efficient electric motor and inverter control, targeting advanced powertrain motor control and real-time control applications requiring up to ISO 26262 ASIL D. Based on the 32bit Power Architecture® MPC5775E microcontroller, the MCSPTR2A5775E offers high-performance computing, safety, and security capabilities. Its dedicated co-processor enhanced time processing unit (eTPU) helps to enable software-based resolver to digital conversion (RDC) implementation, allowing CPU offload. Typical applications include automotive (Hybrid Electric Vehicle (HEV) applications, industrial (motion control and robotics, motor drives, permanent magnet synchronous motor (PMSM)).

                                                                                                  • 32bit power architecture based MPC5775E
                                                                                                  • FS6520 safety power system basis chip with CAN flexible data transceiver
                                                                                                  • MPC5775E EVB with Ethernet, LIN and CAN connectivity support, JTAG and OpenSDA programming/debugging
                                                                                                  • 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A
                                                                                                  • 3-phase PMSM motor with resolver, 25V per phase, 3000RPM, 0.51Nm, 160W, 7.6A
                                                                                                  • Flexible processing topology for motor control
                                                                                                  • Interfaces: On-board for CAN, LIN, Ethernet, OpenSDA debug, JTAG debug
                                                                                                  • ANSI-C based example software created in S32 design studio for power architecture
                                                                                                  • Low-voltage 3-phase permanent magnet motor: BLDC or PMSM and 12-24V, up to 200W power
                                                                                                  • Motor control capabilities: resolver/hall/encoder/sensorless position sensor

                                                                                                  Contents

                                                                                                  MPC5775E-EVB low cost controller board, Micro USB cable, +24VDC power supply, universal adapter, PSE power cord, 3-phase PMSM motor with resolver, 25V per phase, 3000 RPM, 0.51Nm, 160W, 7.6A, TGN2-0054-30-36.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  3 Phase BLDC & PMSM Motor Controller

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Core Number

                                                                                                  MPC5775E

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate