New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  Same day shipping
                                                                                                  On Thousands of Products
                                                                                                  Our Biggest Range Ever
                                                                                                  Over 1 million products available online
                                                                                                  FREE Technical Support
                                                                                                  Exclusive to Farnell Customers
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  EVAL-LTM4719-AZ

                                                                                                  Evaluation Board, LTM4719IY#PBF, Step Down µModule Regulator

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-LTM4719-AZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-LTM4719-AZ
                                                                                                  Newark Part No.25AM5313
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$126.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $126.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-LTM4719-AZ
                                                                                                  Newark Part No.25AM5313
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLTM4719IY#PBF
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeStep Down µModule Regulator
                                                                                                  Kit ContentsEvaluation Board LT8350SAV#WPBF
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  EVAL-LTM4719-AZ is an evaluation board featuring the LTM®4719, a 42V dual input, 150mA synchronous buck power μModule® (micromodule) regulator with an integrated battery health monitor and a low-dropout linear regulator. The EVAL-LTM4719-AZ has a wide operating input range of 2.4V to 42V and supports seamless transition between the two separate input power sources. The output has a range of 1V to 4.2V and can source up to 150mA of continuous output current. It also features an EXTVCC jumper (JP3) to VBUS for improved efficiency in some applications. The system can be monitored through active low (VALID1, VALID2, PRIORITY), and PG indicators. There are accurate VSET1 and VSET2 comparators to program independent undervoltage lockout (UVLO) thresholds. Fault protection features include input UVLO, power good, current limit, and overtemperature protection. The built-in precision coulomb counter supports input voltages from 1.8V to 5.5V and a peak current of up to 100mA.

                                                                                                  • Compatible w/ LTpowerPlay: easy use GUI for coulomb counter, access Coulomb counter register data
                                                                                                  • Optional supercapacitor balancer
                                                                                                  • EVAL-LTM4719-AZ can be connected directly to PC at P1 using DC1613A I2C/SMBus/ PMBus dongle
                                                                                                  • LTpowerPlay® allows the user to run a GUI and configure a battery SoH monitor

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LT8350SAV#WPBF

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LTM4719IY#PBF

                                                                                                  Application Sub Type

                                                                                                  Step Down µModule Regulator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.