New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  MEMSPEED PRO II OSCILLATOR PRO

                                                                                                  MEMSPEED II Programmer, For Mems Clock Osc, Small Dongle Interface through USB to PC

                                                                                                  ABRACON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ABRACON MEMSPEED PRO II OSCILLATOR PRO
                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoMEMSPEED PRO II OSCILLATOR PRO
                                                                                                  Newark Part No.38T2651
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  ABRACON
                                                                                                  ManufacturerABRACON
                                                                                                  Manufacturer Part NoMEMSPEED PRO II OSCILLATOR PRO
                                                                                                  Newark Part No.38T2651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families-
                                                                                                  Kit ContentsMEMSPEED II Programmer, USB Cable, Tweezers, Installation USB Flash Drive
                                                                                                  FeaturesSmall Dongle Interface through USB to PC, Automatic Software Updates Via Internet
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MEMSPEED PRO II programmer allows users to instantly program MEMS oscillators to a custom frequency in seconds through a Microsoft Windows GUI program on a PC. MEMSpeed Pro II supports CMOS, LVPECL, LVDS, and HCSL output MEMS oscillators in variety of package sizes. The oscillators can be programmed over their respective frequency range in increments of 100Hz (up to four decimal point resolution).

                                                                                                  • Power supplied through USB cable
                                                                                                  • Two seconds programming time
                                                                                                  • 0.2lb programmer weight
                                                                                                  • Small dongle interfaces thru USB to PC
                                                                                                  • Automatic software upgrades via internet

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  MEMSPEED II programmer, USB cable, Tweezers, Quick start guide, Installation USB flash drive.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  Small Dongle Interface through USB to PC, Automatic Software Updates Via Internet

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Kit Contents

                                                                                                  MEMSPEED II Programmer, USB Cable, Tweezers, Installation USB Flash Drive

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate