New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmer & Eraser Accessories
                                                                                                  Print Page

                                                                                                  HW-USBN-2B

                                                                                                  USB PROGRAMMING CABLE, DEVELOPMENT BOARD

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LATTICE SEMICONDUCTOR HW-USBN-2B
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoHW-USBN-2B
                                                                                                  Newark Part No.31Y2023
                                                                                                  Your Part Number
                                                                                                  144 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$429.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $429.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoHW-USBN-2B
                                                                                                  Newark Part No.31Y2023
                                                                                                  Accessory TypeUSB Programming Cable
                                                                                                  For Use WithLattice Programmable FPGAs & Embedded Development Boards
                                                                                                  FeaturesSupports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HW-USBN-2B is a 1.2V to 3.3V USB programming cable that provides hardware connection for in-system programming of all Lattice devices. The functions provided by the programming cables correspond with available functions on Lattice programmable devices. Since some devices contain different programming features, the specific functions provided by the programming cable may depend on the selected target device. ispVM System/Diamond Programmer software will automatically generate the appropriate functions based on the selected device. It features connections to multiple PC interfaces (USB (v.1.0, v.2.0) and PC parallel port). It is easy-to-use programming connectors and ideal for design prototyping and debugging.

                                                                                                  • VCC: programming voltage (Input) connect to VCC or VCCJ plane of the target device
                                                                                                  • TDO/SO: Test data output(I/P) used to shift data out via the IEEE1149.1 (JTAG) programming standard
                                                                                                  • TDI/SI: Test data input (output) used to shift data in via the IEEE1149.1 programming standard
                                                                                                  • ispEN/PROG/SN: enable(O/P) enable device to be programmed and SN = SSPI Chip select for HW-USBN-2B
                                                                                                  • TRST: Test reset (output) Optional IEEE 1149.1 state machine reset
                                                                                                  • DONE: DONE indicates status of configuration, GND: connect to ground plane of the target device
                                                                                                  • TMS: test mode select input (output) used to control the IEEE1149.1 state machine
                                                                                                  • TCK/SCLK: Test clock input (output) used to clock the IEEE1149.1 state machine
                                                                                                  • INIT: Initialize, indicates device is ready for configuration to begin
                                                                                                  • 5V out: 5V signal for iCEprog M1050 programmer, I2C SCL and I2C SDA: I2C signal SCL/SDA

                                                                                                  Contents

                                                                                                  6' programming cable (USB), Flywire connectors 8-position (1 x 8) adapter and 10-position (2 x 5) adapter.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB Programming Cable

                                                                                                  Features

                                                                                                  Supports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  For Use With

                                                                                                  Lattice Programmable FPGAs & Embedded Development Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Alternatives for HW-USBN-2B

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate