New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  FLASHPRO5

                                                                                                  FlashPro5 Programmer, Standalone Unit, FPGA

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP FLASHPRO5
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoFLASHPRO5
                                                                                                  Newark Part No.52AJ5100
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 43 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$208.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $208.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoFLASHPRO5
                                                                                                  Newark Part No.52AJ5100
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesFPGA
                                                                                                  Kit ContentsFlashPro5 Programmer Standalone Unit, USB A to mini-B USB Cable, FlashPro5 10-pin Ribbon Cable
                                                                                                  FeaturesFlashPro5 Programmer Standalone Unit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  FLASHPRO5 is a programmer, which along with Windows, supports Linux platforms also such as RedHat Enterprise Linux 6 and CentOS 6, in conjunction with FlashPro Express software. It supports all FPGA devices in PolarFire, SmartFusion2, IGLOO2, RTG4, SmartFusion, Fusion, IGLOO, ProASIC3 and RT ProASIC3 series. The minimum version requirements to run FlashPro5, on Windows and Linux, are Libero SoC, Libero SoC PolarFire v1.1 or FlashPro v11.4.

                                                                                                  • To work with FlashPro5 programmer you need FlashPro or FlashPro Express programming tools
                                                                                                  • Supports in-system programming
                                                                                                  • Supports IEEE 1149 JTAG programming through STAPL
                                                                                                  • Supports USB 2.0 available

                                                                                                  Contents

                                                                                                  FlashPro5 programmer standalone unit, USB A to mini-B USB cable, FlashPro5 10-pin ribbon cable.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  FPGA

                                                                                                  Features

                                                                                                  FlashPro5 Programmer Standalone Unit

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Kit Contents

                                                                                                  FlashPro5 Programmer Standalone Unit, USB A to mini-B USB Cable, FlashPro5 10-pin Ribbon Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code