| Quantity | Price |
|---|---|
| 1+ | $12,920.050 |
Product Information
Product Overview
The DATAMAN-848PRO2 is a super fast universal stand alone gang programmer with eight independent 48 pin ZIF sockets and internal control PC driven by Windows Embedded 8.1 Industry Pro. Concurrent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates. The 848Pro2 is built to meet the demands of high volume production programming with minimal operator effort. The Dataman 848Pro2 stand alone production programmer comes with 30 day money back guarantee, three year guarantee, life time technical support and life time software updates. The DATAMAN-848PRO2 supports all kinds and types of silicon technology found in today's and tomorrows programmable devices without family specific modules. It has a built in protection circuit for eliminating the damage of programmer and/or programmed device due to environment or operator failure.
- Eight universal programming modules (eight 48 pin DIL ZIF sockets and eight ISP connectors)
- Operation result LEDs, LED power indicator
- Banana jack for ESD wrist strap connection
- Banana jack for connection to ground
- Stand alone operation with touch screen control
- Up to 70% faster programming of high capacity memory devices
- ISP capable using the JTAG interface
- Performs programming verification at the marginal level of supply voltage
- Self test capability
- Independent modules supporting concurrent programming
Applications
Embedded Design & Development
Contents
Dataman 848Pro2 stand alone production programmer, One diagnostic POD for ZIF socket self test of the programmer, One diagnostic POD for ISP connector self test of the programmer, Eight ISP cable, Eight anti dust cover for ZIF socket , ESD wrist strap with cord and banana plug, User manual, Software, Transport case, Optional range of adapters and socket converters.
Warnings
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Notes
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Technical Specifications
-
Stand-Alone Operation with Touch Screen Control, Internal Control PC Driven by Windows Embedded 8.1 Industry Pro
No SVHC (17-Jan-2023)
Stand-alone Programmer, USB Cable, ISP Cable, User Manual, Software
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate