New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  DATAMAN-MEMPRO

                                                                                                  Universal 40-Pin Memory Programmer with USB 2.0 Connectivity

                                                                                                  DATAMAN
                                                                                                  DATAMAN DATAMAN-MEMPRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-MEMPRO
                                                                                                  Newark Part No.89M4590
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DATAMAN
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-MEMPRO
                                                                                                  Newark Part No.89M4590
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesAVR, PIC, dsPIC, MCS51
                                                                                                  Kit ContentsUniversal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, User Manual
                                                                                                  FeaturesProgrammer, Power Supply, Cables, Manual, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The DATAMAN-MEMPRO is a PC based universal 40 pin memory programmer with USB 2.0 connectivity. The MEMPro is built to meet the demands of development labs and field engineers for specialized programming. The Dataman MEMPro supports over16,000 of the most popular memory devices in use today with future devices being added monthly. This is a small, fast and powerful programmer supporting a huge range of programmable memory types EPROM, EEPROM, NVRAM, Flash EPROM and serial EEPROM including low voltage types. MEMPro isn't only a programmer, but also a static RAMs tester. The Dataman MEMPro memory programmer comes with 30 day money back guarantee, one year guarantee, life time technical support and life time software updates. MEMPro programmer performs programming verifications at the marginal level of supply voltage, which improves programming yield and guarantees long data retention.

                                                                                                  • 40 pin ZIF socket accepts both 300/600 mil DIP devices up to 40 pin
                                                                                                  • It is driven by an easy to use control program with pull down menus, hot keys and on line help
                                                                                                  • USB 2.0/1.1 connectivity allowing fast and easy connection to PC's and laptops
                                                                                                  • DATAMAN-MEMPRO can be upgraded to DATAMAN-40PRO using the XPro-Upgrade kit
                                                                                                  • Various socket converters are available to handle devices
                                                                                                  • The programmer performs device insertion test and contact check before it programs each device
                                                                                                  • Provides very fast programming due to high speed FPGA driven hardware and USB 2.0 full speed port
                                                                                                  • 40 powerful TTL pin drivers provide H/L/pull-up/pull down and read capability for each pin of socket
                                                                                                  • Pin drivers operate down to 1.8V
                                                                                                  • Interfaces with the IBM PC Pentium compatible or higher personal computers through USB port

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Dataman MEMPro universal memory programmer, Switching power adapter , Moulded USB cable, ISP cable, Diagnostic POD for self test of the programmer, Anti dust cover for ZIF socket, User manual, Software, Optional range of adapters and socket.

                                                                                                  Warnings

                                                                                                  Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                  Notes

                                                                                                  Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  AVR, PIC, dsPIC, MCS51

                                                                                                  Features

                                                                                                  Programmer, Power Supply, Cables, Manual, Software

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Kit Contents

                                                                                                  Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, User Manual

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Devices List EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.