New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Print Page

                                                                                                  NCP2809BGEVB

                                                                                                  Evaluation Board, 135Mw Stereo Headphone Amplifier

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI NCP2809BGEVB
                                                                                                  ONSEMI NCP2809BGEVB
                                                                                                  ONSEMI NCP2809BGEVB
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP2809BGEVB
                                                                                                  Newark Part No.18T1496
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP2809BGEVB
                                                                                                  Newark Part No.18T1496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNCP2809
                                                                                                  Kit Application TypeAudio, Video
                                                                                                  Application Sub TypeStereo Headphone Amplifier
                                                                                                  Kit ContentsEvaluation Board NCP2809
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The NCP2809BGEVB is an evaluation board for evaluating NCP2809B cost effective fixed gain stereo audio power amplifier. The NCP2809B capable of delivering 135mW of continuous average power per channel into 16ohm loads. This IC has been specifically designed to provide high quality output power from low supply voltage, requiring very few external components and it incorporates a proprietary virtual ground circuit which allows the speakers to be directly connected to the amplifier without the need for bulky DC blocking capacitors. Since NCP2809B does not require bootstrap capacitors or snubber networks, it is optimally suited for low power portable systems. The NCP2809B has adjustable gain by means of external resistors.

                                                                                                  • Excellent PSRR (85dB typical)
                                                                                                  • Pop and click noise protection circuitry
                                                                                                  • Ultra low current shutdown mode
                                                                                                  • 2.2V to 5.5V operation
                                                                                                  • Outstanding total harmonic distortion and noise (THD+N) is less than 0.01%
                                                                                                  • Thermal overload protection circuitry

                                                                                                  Applications

                                                                                                  Audio, Consumer Electronics, Wireless, Communications & Networking, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Audio, Video

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NCP2809

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  NCP2809

                                                                                                  Application Sub Type

                                                                                                  Stereo Headphone Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate