New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  102991151

                                                                                                  Development Board, PIC24EP256GP204, Power Management, USB Power Supply

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 102991151
                                                                                                  SEEED STUDIO 102991151
                                                                                                  SEEED STUDIO 102991151
                                                                                                  SEEED STUDIO 102991151
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102991151
                                                                                                  Newark Part No.55AK3431
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 110 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$111.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102991151
                                                                                                  Newark Part No.55AK3431
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC24EP256GP204
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeUSB Power Supply
                                                                                                  Kit ContentsPocket Science Lab
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Pocket Science Lab Dev Board is a small USB powered hardware extension for your Android phone or PC that lets you measure all kinds of things. PSLab comes with a built-in Oscilloscope, Multimeter, Wave Generator, Logic Analyzer, Power Source, and we are constantly adding more digital instruments. PSLab is many devices in one. Simply connect two wires to the relevant pins and start measuring. You can use our Open Source Android or desktop apps to view and collect the data. You can also plug in hundreds of compatible I2C standard sensors to the PSLab pin slots. It works without the need for programming. So, what experiments you do is just limited to your imagination! PSLab is developed by FOSSASIA and OpnTec in collaboration with a global community of Open Source developers.

                                                                                                  • 4-channel up to 2MSPS oscilloscope
                                                                                                  • 12bit voltmeter with programmable gain, input ranges from +/-10mV to +/-16V
                                                                                                  • 3x 12-bit programmable voltage sources +/-3.3V, +/-5V, 0-3V
                                                                                                  • 12-bit programmable current source 0-3.3mA
                                                                                                  • Supports advanced plugins/add-on modules
                                                                                                  • 4-channel, 4MHz logic analyzer
                                                                                                  • 2x sine/triangular wave generators
                                                                                                  • 4x PWM generators
                                                                                                  • Capacitance measurement range from pF to uF
                                                                                                  • I2C, SPI, UART data buses for accel/gyros/humidity/temperature modules etc

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Pocket Science Lab

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Silicon Core Number

                                                                                                  PIC24EP256GP204

                                                                                                  Application Sub Type

                                                                                                  USB Power Supply

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate