Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EH0003S02001BR
Newark Part No.72AK6963
Product RangeRL78 Family Microcontrollers
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $946.930 | $790.050 |
Price for:Each
Minimum: 1
Multiple: 1
$790.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EH0003S02001BR
Newark Part No.72AK6963
Product RangeRL78 Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeBlood Pressure Monitoring
Kit ContentsBlood Pressure Monitoring Evaluation Kit RL78/H1D
Product RangeRL78 Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EH0003S02001BR is a blood pressure monitoring evaluation kit for RL78/H1D. This RL78/H1D Blood Pressure Monitoring (BPM) evaluation kit is an ideal solution for evaluating oscillometric blood pressure measurement. The solution is based on Renesas' RL78/H1D microcontroller.
- Complete BPM solution based on the RL78/H1D microcontroller
- Evaluation: BPM connects to a PC GUI over USB and allows for configuring system parameters
- Demonstration: BPM profile data reading transferred to mobile app. via Bluetooth™ Low Energy (BLE)
- RL78/H1D built-in analog functions are optimized for BPM
- Kit includes a cuff, pump, solenoid valve, and an LCD along with RY7011 BLE module
- PC GUI tool allows for setting IIR filter parameters
Contents
Main chassis with embedded reference software - 1pcs, USB cable - 1 pcs, Battery holder - 1pcs, Cuff - 1pcs, GUI tool, Reference software.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Kit Contents
Blood Pressure Monitoring Evaluation Kit RL78/H1D
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Blood Pressure Monitoring
Product Range
RL78 Family Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate