New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  RTK0EH0003S02001BR

                                                                                                  EVAL KIT, BLOOD PRESSURE MONITORING

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS RTK0EH0003S02001BR
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK0EH0003S02001BR
                                                                                                  Newark Part No.72AK6963
                                                                                                  Product RangeRL78 Family Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$946.930$790.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $790.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRTK0EH0003S02001BR
                                                                                                  Newark Part No.72AK6963
                                                                                                  Product RangeRL78 Family Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeEmbedded
                                                                                                  Application Sub TypeBlood Pressure Monitoring
                                                                                                  Kit ContentsBlood Pressure Monitoring Evaluation Kit RL78/H1D
                                                                                                  Product RangeRL78 Family Microcontrollers
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RTK0EH0003S02001BR is a blood pressure monitoring evaluation kit for RL78/H1D. This RL78/H1D Blood Pressure Monitoring (BPM) evaluation kit is an ideal solution for evaluating oscillometric blood pressure measurement. The solution is based on Renesas' RL78/H1D microcontroller.

                                                                                                  • Complete BPM solution based on the RL78/H1D microcontroller
                                                                                                  • Evaluation: BPM connects to a PC GUI over USB and allows for configuring system parameters
                                                                                                  • Demonstration: BPM profile data reading transferred to mobile app. via Bluetooth™ Low Energy (BLE)
                                                                                                  • RL78/H1D built-in analog functions are optimized for BPM
                                                                                                  • Kit includes a cuff, pump, solenoid valve, and an LCD along with RY7011 BLE module
                                                                                                  • PC GUI tool allows for setting IIR filter parameters

                                                                                                  Contents

                                                                                                  Main chassis with embedded reference software - 1pcs, USB cable - 1 pcs, Battery holder - 1pcs, Cuff - 1pcs, GUI tool, Reference software.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Embedded

                                                                                                  Kit Contents

                                                                                                  Blood Pressure Monitoring Evaluation Kit RL78/H1D

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Blood Pressure Monitoring

                                                                                                  Product Range

                                                                                                  RL78 Family Microcontrollers

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate