1,058 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Development Boards, Evaluation Tools
(1,058)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $927.120 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
Each | 1+ $97.030 5+ $94.950 10+ $92.860 50+ $92.760 100+ $92.720 | - | - | - | - | FT4232H Mini Module | - | - | ||||||
78X4774 RoHS | Each | 1+ $13.890 | - | - | - | - | Eval Board MCP2221, USB to Mini-USB Cable, Important Information Sheet | - | - | |||||
28AH9291 RoHS | Each | 1+ $562.470 | - | - | - | - | Eval Board KSZ9477S | - | - | |||||
91T5774 | Each | 1+ $678.380 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
Each | 1+ $91.330 | - | - | - | - | - | Provides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry | - | ||||||
91T5782 | Each | 1+ $1,743.620 | USB JTAG Emulator | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
91T5751 | Each | 1+ $1,359.480 | - | - | - | - | Programmer ARM, USB Cable, Ethernet Cable, 20Pin Ribbon Cable | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||
38T3448 | Each | 1+ $462.790 | - | - | - | - | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
45X9866 | Each | 1+ $111.160 | Debugger / Programmer | AVR XMEGA | AVR | AVR32 | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
MIDAS DISPLAYS | Each | 1+ $50.660 5+ $48.710 10+ $46.760 25+ $43.650 50+ $40.540 More Pricing... | - | - | - | - | Interface Board MCIB-14 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $37.990 | - | - | - | - | - | Input/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals | - | |||||
78AC8474 | Each | 1+ $678.380 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+ $1,018.930 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $116.290 | - | - | - | - | Evaluation Board MK20DX256VLL10 | - | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ $82.070 | - | - | - | - | USB to I2C Communication Device Interface, USB Cable, 10/3-Pin Ribbon Cables, Datasheet/Driver Files | - | - | |||||
RENESAS | Each | 1+ $88.480 | On-Chip Debug Emulator | RX, RL78, RA | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | |||||
Each | 1+ $623.360 | On-Chip Debug Emulator | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | ||||||
ANALOG DEVICES | Each | 1+ $337.270 | - | - | - | - | Eval Kit, MAX20751, MAX15301, MAX15303 | - | - | |||||
SILICON LABS | Each | 1+ $29.530 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | |||||
Each | 1+ $46.560 | - | - | - | - | Board Only | - | - | ||||||
Each | 1+ $40.240 5+ $39.620 | - | - | - | - | Board Only | - | - | ||||||
ANALOG DEVICES | Each | 1+ $41.750 | - | - | - | - | Peripheral ModuleMAX3232 | - | - | |||||
Each | 1+ $19.200 | - | - | - | - | Eval Board FT260 | - | - | ||||||
LATTICE SEMICONDUCTOR | Each | 1+ $99.390 | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | |||||