New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  7001

                                                                                                  Head Light, 1000 lm, 105 m, Aluminum, Transcend Series, Rechargeable Battery, USB

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS 7001
                                                                                                  NEBO SPORTS 7001
                                                                                                  NEBO SPORTS 7001
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part No7001
                                                                                                  Newark Part No.97AH8014
                                                                                                  Product RangeTranscend Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$73.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $441.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part No7001
                                                                                                  Newark Part No.97AH8014
                                                                                                  Product RangeTranscend Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypeHead Light
                                                                                                  Light Source-
                                                                                                  Lumen Output1000lm
                                                                                                  Beam Effective Distance105m
                                                                                                  Power SourceRechargeable Battery, USB
                                                                                                  Flashlight Body MaterialAluminum
                                                                                                  Product RangeTranscend Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  7001 is a powerful, rechargeable, LED headlamp and flashlight that features a 1,000 lumen Turbo Mode and new Smart Power Control that allows the TRANSCEND to seamlessly transition through the different light modes. The TRANSCEND utilizes micro-USB charging, a powerful magnetic base and has an adjustable tilting design to direct the light exactly where you need it. The TRANSCEND — go beyond the range of limitations.

                                                                                                  • Side-positioned button for power and mode selection
                                                                                                  • Anodized aircraft-grade aluminum; water (IPX7) and impact-resistant
                                                                                                  • Battery charging indicator
                                                                                                  • SPC (Smart Power Control)
                                                                                                  • Powered by included lithium ion rechargeable battery (18650, 3.7V, 2200mAh)
                                                                                                  • Dimension is (H) 1.02” x (W) 3.72” X (D) 1.57” (light only)

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Head Light

                                                                                                  Lumen Output

                                                                                                  1000lm

                                                                                                  Power Source

                                                                                                  Rechargeable Battery, USB

                                                                                                  Product Range

                                                                                                  Transcend Series

                                                                                                  Light Source

                                                                                                  -

                                                                                                  Beam Effective Distance

                                                                                                  105m

                                                                                                  Flashlight Body Material

                                                                                                  Aluminum

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate