New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Electrical
                                                                                                  3. Floor & Sockets Boxes
                                                                                                  Print Page

                                                                                                  RC7ATCBK

                                                                                                  Cover Assembly, Receptacle, Black

                                                                                                  LEGRAND WIREMOLD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEGRAND WIREMOLD RC7ATCBK
                                                                                                  ManufacturerLEGRAND WIREMOLD
                                                                                                  Manufacturer Part NoRC7ATCBK
                                                                                                  Newark Part No.07P6398
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$661.700
                                                                                                  5+$615.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $661.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEGRAND WIREMOLD
                                                                                                  ManufacturerLEGRAND WIREMOLD
                                                                                                  Manufacturer Part NoRC7ATCBK
                                                                                                  Newark Part No.07P6398
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RC7ATCBK is a black multi-service assembled Poke-thru Device with slide cover. The open system unloaded inserts to accept two discrete keystone connectors from most manufacturers are provided. TopGuard protection - integral design component that prevents water, dirt and debris from entering power and communication compartments. The RC7 series poke-thru device requires a 3-1/16-inch (78mm) diameter hole.

                                                                                                  • Prewired 20A duplex receptacle can be wired as standard duplex or isolated ground
                                                                                                  • 1/8" Minimum floor covering thickness

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking, Audio, Imaging, Video & Vision

                                                                                                  Contents

                                                                                                  2x CAT-6 TechChoice™ Discrete keystone connectors, 2x Ortronics TracJack adapters and 2x Wiremold open system adapters.

                                                                                                  Notes

                                                                                                  Not intended for use on polished concrete or terrazzo floor applications.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate