New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Electrical
                                                                                                  3. GFCI
                                                                                                  Print Page

                                                                                                  TLM812GF

                                                                                                  GFCI, Power Cord, 5-15P/5-15R, 8 Outlets, 12ft

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE TLM812GF
                                                                                                  EATON TRIPP LITE TLM812GF
                                                                                                  EATON TRIPP LITE TLM812GF
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoTLM812GF
                                                                                                  Newark Part No.75M1865
                                                                                                  Product RangePower It Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332140135
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  5+$171.360
                                                                                                  10+$166.360
                                                                                                  25+$159.940
                                                                                                  50+$155.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $1,028.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoTLM812GF
                                                                                                  Newark Part No.75M1865
                                                                                                  Product RangePower It Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332140135
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  GFCI TypePower Cord
                                                                                                  GFCI Plug TypeNEMA 5-15
                                                                                                  GFCI Receptacle TypeNEMA 5-15
                                                                                                  Current Rating15A
                                                                                                  Voltage Rating120VAC
                                                                                                  Cord Length - Imperial12ft
                                                                                                  Cord Length - Metric3.66m
                                                                                                  Product RangePower It Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Power strip is designed to safely distribute power to connected equipment in harsh environments. It provides a convenient source for multiple outlets wherever they're needed. 8 outlets distribute AC power to a wide range of power tools, pumps, machinery, air compressors and more. Convenient transformer outlets accommodate multiple transformers without blocking other outlets.

                                                                                                  • 12feet grounded cord with integrated cord clip reaches distant outlets
                                                                                                  • GFCI plug protects users from electrical shock in wet or humid environments
                                                                                                  • Lighted on/off switch provides power control over connected equipment
                                                                                                  • 4 safety covers shield unused outlets from debris and accidental contact
                                                                                                  • Rugged metal case stands up to the harshest environments
                                                                                                  • Built-in cord wrap with hang holes provides convenient cord management
                                                                                                  • Integrated keyhole slots on bottom panel provide convenient wall/desk mounting

                                                                                                  Contents

                                                                                                  TLM812GF safety power strip, 4 safety covers, Manual.

                                                                                                  Technical Specifications

                                                                                                  GFCI Type

                                                                                                  Power Cord

                                                                                                  GFCI Receptacle Type

                                                                                                  NEMA 5-15

                                                                                                  Voltage Rating

                                                                                                  120VAC

                                                                                                  Cord Length - Metric

                                                                                                  3.66m

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  GFCI Plug Type

                                                                                                  NEMA 5-15

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Cord Length - Imperial

                                                                                                  12ft

                                                                                                  Product Range

                                                                                                  Power It Series

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate