New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Electrical
                                                                                                  3. Junction Boxes
                                                                                                  Print Page

                                                                                                  TMC-3PB

                                                                                                  Junction Box, 3, 15 A, IP65

                                                                                                  TAKACHI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAKACHI TMC-3PB
                                                                                                  ManufacturerTAKACHI
                                                                                                  Manufacturer Part NoTMC-3PB
                                                                                                  Newark Part No.85X2271
                                                                                                  Also Known AsCJB893PBK
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TAKACHI
                                                                                                  ManufacturerTAKACHI
                                                                                                  Manufacturer Part NoTMC-3PB
                                                                                                  Newark Part No.85X2271
                                                                                                  Also Known AsCJB893PBK
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ways3
                                                                                                  Current Rating15A
                                                                                                  IP RatingIP65
                                                                                                  IP RatingIP65
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The TMC-3PB is a 3-pole black integrated Junction Box consisting of cable glands and a terminal block. It is suitable for use with power cable joints.

                                                                                                  • EPDM rubber Bush
                                                                                                  • Polyurethane gasket
                                                                                                  • Brass conductive plate
                                                                                                  • Steel M3 terminal screw
                                                                                                  • Stainless steel M3 cover screw
                                                                                                  • Supplied with 2 pieces each of Ø5 and Ø7.4mm rubber cable bushes
                                                                                                  • IP65 Protection rating

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Motor Drive & Control, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  No. of Ways

                                                                                                  3

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate