New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Daughter Boards & Modules - Arduino
                                                                                                  Print Page

                                                                                                  DFR0972

                                                                                                  DAC Module, Gravity, GP8302, Arduino Board, I2C, 18V to 24V Supply

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR0972
                                                                                                  DFROBOT DFR0972
                                                                                                  DFROBOT DFR0972
                                                                                                  DFROBOT DFR0972
                                                                                                  DFROBOT DFR0972
                                                                                                  DFROBOT DFR0972
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0972
                                                                                                  Newark Part No.85AK8253
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$31.40
                                                                                                  50+$29.00
                                                                                                  100+$27.01
                                                                                                  250+$25.48
                                                                                                  500+$24.16
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0972
                                                                                                  Newark Part No.85AK8253
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerGuestgood
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberGP8302
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino Boards
                                                                                                  Kit ContentsGravity DAC Module GP8302, Gravity I2C/UART Sensor Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  DFR0972 is a Gravity: I2C 4-20mA DAC module (Arduino compatible). This I2C DAC module outputs 0-25mA current and offers a more accurate 4-20mA current output after calibration, which can be used with most 4-20mA devices on markets such as motors, inverters, valves, pumps, etc., by Arduino programming. Typical applications include function signal generator, automatic controller for lighting or fountain, automatic and quick transformation of small equipment, electromechanical equipment debugging and transformation of small test device.

                                                                                                  • Gravity interface, I2C communication
                                                                                                  • High accuracy, 0.2% linearity error
                                                                                                  • 18-24V power supply and input I2C signal high level range from 2.7V to 5V
                                                                                                  • GP8302 chip type
                                                                                                  • Accuracy of 0.5% before calibration, 0.2% after calibration
                                                                                                  • Power consumption is <5mA
                                                                                                  • Start-up time is <2ms
                                                                                                  • Operating temperature range from -40°C to 125°C
                                                                                                  • Maximum 450 ohm load capacity for 18V power supply, maximum 750 ohm for 24V
                                                                                                  • 0x58 I2C address

                                                                                                  Contents

                                                                                                  Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1, 2.54-8P black single-row pin connector x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Guestgood

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Gravity DAC Module GP8302, Gravity I2C/UART Sensor Connector

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  GP8302

                                                                                                  For Use With

                                                                                                  Arduino Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.