New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Development Kits - Arduino
                                                                                                  Print Page

                                                                                                  5313

                                                                                                  Educational Hobby Kit, Inventors Kit For Arduino, Prototyping Components Kit

                                                                                                  KITRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KITRONIK 5313
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5313
                                                                                                  Newark Part No.01AH8627
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$34.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No5313
                                                                                                  Newark Part No.01AH8627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Accessory TypeInventor Kit 
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsBreadbrd/Mnt Plate/Display/Servo/Pot/Spindle/Conn/Motor/Trans/LED's/Blade/Resistors/Wires/Buzzer/Cap
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  Inventor's Kit for Arduino board is a simple way to learn about creating circuits and code. This Inventor's Kit contains everything you need to complete 10 experiments including using LEDs, motors, Phototransistors and capacitors. is a great way to get started with programming and hardware interaction with the Arduino.

                                                                                                  • No soldering required - can build circuit in minutes
                                                                                                  • 10 experiments included in the provided step-by-step tutorial book
                                                                                                  • All parts are included to conduct the 10 experiments
                                                                                                  • Small Prototype Breadboard included for fast prototyping

                                                                                                  Contents

                                                                                                  1 x mounting plate, 1 x 7 segment display, 1 x servo, 1 x potentiometer, 1 x finger adjust spindle, 4 x plastic spacer 10mm, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 9 x 5mm LED (red, orange, yellow, green, RGB), 1 x fan blade, 5 x 2.2Kohm resistor, 5 x 10Kohm resistor, 10 x 220ohm resistor, 20 x male to male jumper wires, 1 x 470uF electrolytic capacitor, 1 x piezo element buzzer, 4 x pan head M3 machine screw, 1 x phototransistor.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accessory Type

                                                                                                  Inventor Kit 

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Breadbrd/Mnt Plate/Display/Servo/Pot/Spindle/Conn/Motor/Trans/LED's/Blade/Resistors/Wires/Buzzer/Cap

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate