Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.770 |
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0153
Newark Part No.46AM6186
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSC Fiber Optic Interface Boards
Kit ContentsUART Fiber Optic Transceiver Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TEL0153 is a Gravity: UART Fiber Optic Transceiver Module. With complete electrical isolation for preventing electromagnetic interference, this module runs at 2000000 baud at any time within a distance of up to 10km. Besides, it features lightning protection and can share cable trunking with strong power. Also, users can use it with a passive optical splitter to realize one-to-many star networking. Suitable for Fiber-optic communication and one-to-many star networking.
- With complete electrical isolation
- Lightning protection
- Supply voltage range from 3.3V to 5V
- Operating wavelength is 1310nm
- Single mode- fiber optic
- Operating temperature range from 0 to 70°C
Contents
Transceiver module and 4-pin Gravity connector.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
UART Fiber Optic Transceiver Module
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
SC Fiber Optic Interface Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate