Quantity | Price |
---|---|
1+ | $889.980 |
Product Information
Product Overview
The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.
- Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
- Output current up to 8A
- Power supply reverse polarity protection circuitry
- Three phase bridge inverter (Six MOSFET’s)
- Three phase MOSFET gate driver with over current and under voltage protection
- Three phase and DC bus current sensing shunts
- Encoder/hall sensor sensing circuitry
- Three phase back EMF voltage sensing circuitry
- Low voltage onboard power supplies
- Motor power and signal connectors
Applications
Motor Drive & Control
Contents
TWR-MC-LV3PH module, BLDC motor, Power supply, Quick start guide document.
Warnings
If an input voltage higher than 24V is applied, the plugged tower system module might be damaged.
Notes
Wear safety glasses and use care to avoid contacting the motor or circuitry with clothing, ties or jewellery.
Technical Specifications
NXP
-
S08JM
Dev Board for Motor Control Tower Module, BLDC Motor, Power Supply, Quick Start Guide
No SVHC (27-Jun-2024)
S08
MC9S08JM60
NXP Tower Systems
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate