New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  US082-HS3001EVZ

                                                                                                  Evaluation Board, HS3001, Relative Humidity and Temperature Sensor

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS US082-HS3001EVZ
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoUS082-HS3001EVZ
                                                                                                  Newark Part No.76AK7189
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoUS082-HS3001EVZ
                                                                                                  Newark Part No.76AK7189
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberHS3001
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-
                                                                                                  Kit ContentsEvaluation Board HS3001
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  US082-HS3001EVZ is a relative humidity sensor Pmod™ board. This board enables quick prototyping for a custom system design with HS3001, a high-performance relative humidity and temperature sensor. The board provides a standard Pmod™ Type 6A connection for the on-board sensor to plug into any desired MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Significantly reducing development time, software support present in the Renesas IDE (e2 studio) generates code that connects sensor and MCU. Because of standard connector and software support, US082-HS3001EVZ is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT. Typical applications include Cloud connected Wi-Fi & Bluetooth® low energy sensor hub, LoRa®-based solutions for RL78 family and LoRa®-based solutions for RA family.

                                                                                                  • Relative humidity HS3001 sensor sample mounted, RH accuracy is ±1.5%RH
                                                                                                  • Operating temperature range from -40°C to 105°C
                                                                                                  • Standardized Type 6A Pmod connector supports I2C Extended interface
                                                                                                  • Dual connectors allow pass-through signals for daisy-chained solutions
                                                                                                  • Software support in e2 studio minimizes development time with one-click code generation

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board HS3001

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  HS3001

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code