New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kit Accessories - ARM
                                                                                                  Print Page

                                                                                                  FTHR-PMD-INTZ

                                                                                                  Add-On Adaptor Board, Feather-to-PMOD, MCU Boards

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                  ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                  ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                  ANALOG DEVICES FTHR-PMD-INTZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoFTHR-PMD-INTZ
                                                                                                  Newark Part No.77AK2400
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  6 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$34.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoFTHR-PMD-INTZ
                                                                                                  Newark Part No.77AK2400
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeAdaptor Board
                                                                                                  For Use WithAnalog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.

                                                                                                  • Connect 2 PMOD boards (1- SPI and 1-I2C)
                                                                                                  • Configurable to either 3.3V or 1.8V input/output logic levels
                                                                                                  • SPI and I2C Ports have independent I/O voltage control
                                                                                                  • Mates directly with a Feather compatible MCU platform
                                                                                                  • Powered directly from any host Feather MCU platform

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Adaptor Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate