New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  SLWRB4258B

                                                                                                  RADIO BOARD KIT, ARM CORTEX-M4F

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS SLWRB4258B
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWRB4258B
                                                                                                  Newark Part No.76AK7116
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 1-3 Business Days(US stock)
                                                                                                  11 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$77.650$69.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $69.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWRB4258B
                                                                                                  Newark Part No.76AK7116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameEFR32
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4F
                                                                                                  Silicon Core NumberEFR32FG14P233F256GM48-B
                                                                                                  For Use WithSilicon Laboratories SLWSTK6065B Wireless SoC Starter Kit
                                                                                                  Kit ContentsRadio Board EFR32FG14P233F256GM48-B, Laird 169MHz Dipole Antenna EXH170SM
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SLWRB4258B is a EFR32FG14 2.4GHz and 169MHz radio board. The EFR32FG14 SLWRB4258B radio board plugs into the mainboard provided with the EFR32FG Starter Kits. The radio board can also be used as a reference design for matching networks of the RF interfaces. The SLWRB4258B radio board supports dual-band operation with sub-GHz operation in the US FCC 169MHz band with an external whip antenna and 2.4GHz operation at the 2400-2483.5MHz band with the on-board printed antenna. The matching networks are optimized to +19dBm output power.

                                                                                                  • EFR32FG14 Flex Gecko Wireless SoC with 256KB flash and 32KB RAM (EFR32FG14P233F256GM48)
                                                                                                  • Dual band integrated radio transceiver
                                                                                                  • 19dBm output power
                                                                                                  • Inverted-F PCB antenna (2.4GHz) and SMA antenna connector (169MHz)
                                                                                                  • 8Mbit low-power serial flash for over-the-air upgrades

                                                                                                  Notes

                                                                                                  This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  EFR32

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4F

                                                                                                  For Use With

                                                                                                  Silicon Laboratories SLWSTK6065B Wireless SoC Starter Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  EFR32FG14P233F256GM48-B

                                                                                                  Kit Contents

                                                                                                  Radio Board EFR32FG14P233F256GM48-B, Laird 169MHz Dipole Antenna EXH170SM

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate