New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  EVAL-ADXRS800Z-EY

                                                                                                  Evaluation Board, ADXRS800, Angular Rate Sensor / Gyroscope

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADXRS800Z-EY
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADXRS800Z-EY
                                                                                                  Newark Part No.44AM7900
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  2 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$167.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $167.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADXRS800Z-EY
                                                                                                  Newark Part No.44AM7900
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation System
                                                                                                  IC / Module UsedADXRS800
                                                                                                  Application Sub TypeAngular Rate Sensor / Gyroscope
                                                                                                  Kit ContentsEvaluation Board ADXRS800, Ribbon & USB Cable, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  EVAL-ADXRS800Z-EY is an ADXRS800Z-EY evaluation board. The ADXRS800 inertial sensor evaluation system is an easy-to-use evaluation tool targeting bench or desktop characterization of Analog Devices, Inc., inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB), or main board, and a satellite board for any inertial sensor product. The ISEB connects directly to a PC via a USB cable with the USB connection providing both power and communications to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.

                                                                                                  • Built for the vertical‑mount package (VMP) version of the ADXRS800Z gyroscope
                                                                                                  • Flexible inertial sensor evaluation platform
                                                                                                  • Single main board operates with interchangeable satellite boards
                                                                                                  • Separates DUT from controller for accurate environmental testing
                                                                                                  • 500Hz data rate SPI interface
                                                                                                  • Continuous stream to file data recording
                                                                                                  • Standard USB cable for power and communications
                                                                                                  • PC-based graphical user interface (GUI)
                                                                                                  • Fast, easy installation

                                                                                                  Contents

                                                                                                  ADXRS800 evaluation board, Ribbon & USB cable, Software.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation System

                                                                                                  Application Sub Type

                                                                                                  Angular Rate Sensor / Gyroscope

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IC / Module Used

                                                                                                  ADXRS800

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADXRS800, Ribbon & USB Cable, Software

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate