New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Print Page

                                                                                                  MIC-732D-AO6A1

                                                                                                  Development Kit, 64Bit, 12 Core, NVIDIA Jetson AGX Orin, ARM Cortex A78AE

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH MIC-732D-AO6A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIC-732D-AO6A1
                                                                                                  Newark Part No.22AM1685
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$5,505.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,505.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIC-732D-AO6A1
                                                                                                  Newark Part No.22AM1685
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex A78AE
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsAI Inference System, Power Terminal Block, CanBus Plug-In Block, Micro USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MIC-732D-AO6A1 is an AI developer kit based on NVIDIA Isaac Nova Orin.

                                                                                                  • Open-frame carrier design with thermal solution
                                                                                                  • Embedded with NVIDIA® Jetson AGX Orin™ up to 275 TOPS ƒ
                                                                                                  • Supports 1 x 10GbE, 1 x 1GbE, 3 x USB 3.2 Gen 2 (10Gbit/s) ƒ
                                                                                                  • Supports 2 x CANbus, 1 x mPCIe, 2 x Nano SIM slots
                                                                                                  • Support Total 8-ch GMSL3.0/2.0 with FAKRA connectors ƒ
                                                                                                  • Support NVIDIA Isaac Robot operating system (ROS2)
                                                                                                  • 12-core NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU, 3MB L2 + 6MB L3
                                                                                                  • 2048-core NVIDIA Ampere GPU with 64 Tensor cores maximum operating frequency: 1.3GHz
                                                                                                  • 64GB LPDDR5 and 64GM eMMC
                                                                                                  • Input voltage range from 9 to 36VDC, operation temperature range from -20 to 60°C w/ 0.7m/s air flow

                                                                                                  Contents

                                                                                                  MIC-732D-AO AI inference system, 1652003234 power terminal block 4P, 1652006794-02 CanBus plug-in block 2x3P, 1700023619-01 Micro USB cable for system recovery.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex A78AE

                                                                                                  Kit Contents

                                                                                                  AI Inference System, Power Terminal Block, CanBus Plug-In Block, Micro USB Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate