New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  1090

                                                                                                  Flora GPS Starter Pack, Flora Main Board, Wearable Ultimate GPS Module, 8 Chainable RGB Pixels

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1090
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1090
                                                                                                  Newark Part No.53W5715
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$122.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $122.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1090
                                                                                                  Newark Part No.53W5715
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumberAtmega32u4
                                                                                                  Kit ContentsFlora Main Board, Flora Wearable Ultimate GPS Module
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1090 is a FLORA GPS Starter Pack. FLORA is Adafruit's wearable electronics platform. Get started with the fabulous Adafruit Flora platform with this lovely starter kit. Included are plenty of parts to make a few different fun projects. There's a Flora motherboard, a GPS module that can also perform location datalogging, eight ultra-bright chainable RGB pixels, a battery holder and batteries, two types of high quality stainless steel thread, alligator clips to help test out parts, an USB cable for reprogramming the Flora and some parts to make a wearable remote control (or TV-B-Gone!) - NPN transistors, long range IR LEDs and matching resistors.

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Ultimate GPS module, Eight Flora RGB NeoPixels V2, 3xAAA Battery holder with JST connector & on/off switch, Stainless thin conductive thread (2ply, 25m/85'), Stainless medium conductive thread (3ply, 18m/60'), 20-piece Needle set, Small alligator clip test lead (set of 12), 3' A/Micro-B USB cable, 4xAlkaline AAA batteries, 2xNPN Bipolar transistors, 2xSuper-bright 5mm IR LEDs and 2x100Ω Resistors.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Kit Contents

                                                                                                  Flora Main Board, Flora Wearable Ultimate GPS Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  Atmega32u4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate