New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  AT32UC3L0-XPLD

                                                                                                  Evaluation Kit, Temp Sensor, 32bit, Ultra Low Power Consumption

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AT32UC3L0-XPLD
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT32UC3L0-XPLD
                                                                                                  Newark Part No.68T4600
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$63.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 3
                                                                                                  Multiple: 1
                                                                                                  $189.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT32UC3L0-XPLD
                                                                                                  Newark Part No.68T4600
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameAVR
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR UC3
                                                                                                  Silicon Core NumberAT32UC3L064
                                                                                                  Kit ContentsUC3-L0 Xplained MCU evaluation board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AT32UC3L0-XPLD evaluation kit is a hardware platform for evaluating the AT32UC3L064 microcontroller. The high performance 32bit AVR UC3 RISC microcontroller is designed for cost sensitive embedded applications that require low power consumption, high code density, and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.

                                                                                                  • AT32UC3L064 microcontroller
                                                                                                  • Use the QTouch library to detect touches on the touch button and slider
                                                                                                  • Read temperature sensor with the ADC
                                                                                                  • Use PWM as input to an analogue filter and ADC to measure the filter response
                                                                                                  • One push button to interact with the microcontroller
                                                                                                  • One RGB LED to show status information
                                                                                                  • Program the kit via boot loader or programmer
                                                                                                  • Expand the board with Xplained top modules
                                                                                                  • Board controller with UART to USB bridge
                                                                                                  • Easy to reprogram with just a USB cable and a pre-programmed Boot loader

                                                                                                  Applications

                                                                                                  Communications & Networking, Embedded Design & Development, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control, Portable Devices

                                                                                                  Warnings

                                                                                                  Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  AVR

                                                                                                  Core Sub-Architecture

                                                                                                  AVR UC3

                                                                                                  Kit Contents

                                                                                                  UC3-L0 Xplained MCU evaluation board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  AT32UC3L064

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate