New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  ATMEGA256RFR2-XSTK

                                                                                                  Starter Kit, Xpld Pro, AVR RISC

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  MICROCHIP ATMEGA256RFR2-XSTK
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATMEGA256RFR2-XSTK
                                                                                                  Newark Part No.66W5520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$254.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $254.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATMEGA256RFR2-XSTK
                                                                                                  Newark Part No.66W5520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR
                                                                                                  Silicon Core NumberATmega256RFR2
                                                                                                  Kit ContentsEval Board ATmega256RFR2, On Board Embedded Debugger
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ATMEGA256RFR2-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the ATmega256RFR2 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATmega256RFR2 and explains how to integrate the device in a customer design. ATmega256RFR2 is a low power CMOS 8bit MCU based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.

                                                                                                  • ATmega256RFR2 microcontroller
                                                                                                  • One mechanical reset button
                                                                                                  • One mechanical user pushbutton (wake up, boot loader entry or general purpose)
                                                                                                  • One user yellow LED
                                                                                                  • 32.768KHz crystal and 16MHz crystal
                                                                                                  • 5 Xplained Pro extension headers (2 headers are duplicates)
                                                                                                  • Antenna diversity includes ceramic RF antenna and SMA connector for external antenna
                                                                                                  • Temperature sensor
                                                                                                  • Embedded debugger
                                                                                                  • USB powered

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contents

                                                                                                  MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards, 2 micro USB cables.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  AVR

                                                                                                  Kit Contents

                                                                                                  Eval Board ATmega256RFR2, On Board Embedded Debugger

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  ATmega256RFR2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate