New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. BeagleBoard
                                                                                                  4. Embedded Development Kit Accessories - BeagleBoard
                                                                                                  Print Page

                                                                                                  699

                                                                                                  Enclosure, BeagleBone and BeagleBone Black

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ADAFRUIT 699
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No699
                                                                                                  Newark Part No.53W6183
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  880 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$28.410$8.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No699
                                                                                                  Newark Part No.53W6183
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeEnclosure
                                                                                                  For Use WithBeagle Bone and Beagle Bone Black
                                                                                                  Kit Contents2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  699 is a case designed to be the ideal enclosure, with plenty of elegant details to make it useful to user. Assembly is easy, and requires only a screwdriver. Once assembled, the box has lovely engraved ends with cut outs for the DC power, Ethernet, microSD card, USB host and USB debug ports. The ends are even bone shaped they act as a bumper to keep the attachment screws from scratching user desk.

                                                                                                  • Made of clear acrylic sheet, 3mm thick
                                                                                                  • Fits a Beagle Bone only, not BeagleBoards
                                                                                                  • Outer dimensions (including the 'bone' extensions) 70mm x 44mm x 96mm
                                                                                                  • Inside dimensions 30mm x 56mm x 87mm
                                                                                                  • Enclosure weight (without Beagle Bone) 85g

                                                                                                  Contents

                                                                                                  6 laser cut acrylic pieces, 4 plastic standoffs, 8 hex nuts, 8 1/2inch 4-40 screws.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Enclosure

                                                                                                  Kit Contents

                                                                                                  2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  Beagle Bone and Beagle Bone Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate