New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. BeagleBoard
                                                                                                  4. Embedded Single Board Computers - SBC - BeagleBoard
                                                                                                  Print Page

                                                                                                  102991698

                                                                                                  SBC, BeagleV-Ahead, T-Head TH1520, RISC-V, Xuantie C910, 64bit, 4GB RAM, 16GB eMMC, Wifi

                                                                                                  BEAGLEBOARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  BEAGLEBOARD 102991698
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part No102991698
                                                                                                  Newark Part No.77AK6556
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  33 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$256.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $256.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BEAGLEBOARD
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part No102991698
                                                                                                  Newark Part No.77AK6556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerT-Head
                                                                                                  Silicon Family NameXuanTie
                                                                                                  Core ArchitectureRISC-V
                                                                                                  Core Sub-ArchitectureC910
                                                                                                  Silicon Core NumberTH1520
                                                                                                  Kit ContentsBeagleV Ahead Single Board Computer TH1520
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  BeagleV-Ahead is an advanced single-board computer with a powerful RISC-V instruction set architecture, AI acceleration, hybrid network connection, and a wide range of interfaces. It supports multiple operating systems and is ideal for both complex AI systems and simple embedded projects. It has many I/O interfaces, which make it perfect for various applications such as embedded systems, AI, robotics, IoT systems etc.

                                                                                                  • System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
                                                                                                  • 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
                                                                                                  • 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
                                                                                                  • 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
                                                                                                  • Integrated 2.4GHz and 5GHz WiFi
                                                                                                  • USB3 super-speed (5Gbps) micro-AB for power and data
                                                                                                  • Gigabit Ethernet with RJ45 x 1
                                                                                                  • 1 x micro SD socket
                                                                                                  • 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
                                                                                                  • Support Yocto

                                                                                                  Contents

                                                                                                  BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  T-Head

                                                                                                  Core Architecture

                                                                                                  RISC-V

                                                                                                  Silicon Core Number

                                                                                                  TH1520

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Family Name

                                                                                                  XuanTie

                                                                                                  Core Sub-Architecture

                                                                                                  C910

                                                                                                  Kit Contents

                                                                                                  BeagleV Ahead Single Board Computer TH1520

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.