New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Print Page

                                                                                                  A000009

                                                                                                  ENCLOSURE, BOX FOR ARDUINO UNO / MEGA

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO A000009
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000009
                                                                                                  Newark Part No.13T9276
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000009
                                                                                                  Newark Part No.13T9276
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithArduino Uno, Duemilanove & Arduino Mega Board
                                                                                                  External Height35mm
                                                                                                  External Width62mm
                                                                                                  External Depth112mm
                                                                                                  Enclosure MaterialABS, Polycarbonate
                                                                                                  Body ColorBlack
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.

                                                                                                  • 62mm wide x 112mm depth x 35mm (39mm) height
                                                                                                  • Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Arduino Uno, Duemilanove & Arduino Mega Board

                                                                                                  External Width

                                                                                                  62mm

                                                                                                  Enclosure Material

                                                                                                  ABS, Polycarbonate

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  35mm

                                                                                                  External Depth

                                                                                                  112mm

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate