Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $16.690 |
Product Information
Product Overview
The AC243005-1 an Serial SuperFlash Kit 1 allows evaluation of SST Serial Flash Devices which are made using the SST SuperFlash technology. The Serial Flash PICtail Plus Daughter Board is designed to interface with PICtail Plus connector found on Explorer 16 development board. The Serial Flash PICtail Plus Daughter Board allows you to get started right out of the box. By using the Daughter Board and Explorer16 development board, code can be developed quickly on known good hardware.
- 8 pin header provides easy access to serial flash pins for probing and evaluation
- 3 pin header provides easy access for external power supply and power measurement capability
- Plugs into PICtail Plus connector of Explorer 16 development board
Applications
Communications & Networking
Contents
3 Serial Flash PICtail Plus Daughter Boards with SST25VF016B, SST25VF064C, SST26VF032 devices mounted individually.
Notes
Explorer 16 boards can be purchased separately.
Technical Specifications
Microchip
-
PIC24FJxxGAxxx
3 Serial Flash Daughter Boards
No SVHC (15-Jan-2018)
-
-
Explorer 16 Development Boards
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate