Product Information
Product Overview
The DM164130-6 is a F1 BDC motor add on for the F1 LV evaluation Platform The BDC Motor add on is a simple development accessory that plugs directly into the F1 LV evaluation platform and incorporates all the components necessary to implement brushed DC motor control. The add on is shipped together with the NMB brushed DC motor (PAN14EE12AA1) mounted on the board. The motor voltage is supplied through jumper J5. Alternatively, any other 5V to 12V BDC motor can be used by hooking it up through the J4 connector and removing the shorting block from J5.
- Direct connect to F1 LV evaluation platform
- Two MOSFET half bridge circuits for BDC motor drive
- Pin connector interface for motor
- Motor current limiting adjustment
- 12V plug with voltage regulation
- Featured with debug header
- Pin connector for additional power connections
- 5A fuses are used to protect your add on in case of an overcurrent situation of the supply voltage
Applications
Embedded Design & Development, Motor Drive & Control, Consumer Electronics, Industrial
Contents
BDC Add on board designed for the F1 evaluation Platform, NMB motor
Technical Specifications
Microchip
PIC16
-
Add-on Board with MOSFETs, Brushed DC Motor
No SVHC (04-Feb-2026)
PIC
-
Microchip F1 LV Evaluation Platform
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate