New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM240002

                                                                                                  Development Kit, Explorer 16, 44-Pin Board, PIC24, DSPIC33, Alpha-Numeric 16 x 2 LCD Display

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM240002
                                                                                                  MICROCHIP DM240002
                                                                                                  MICROCHIP DM240002
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240002
                                                                                                  Newark Part No.54M4471
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240002
                                                                                                  Newark Part No.54M4471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC24FJxxGAxxx, dsPIC33FJxxGPxxx
                                                                                                  Core ArchitecturePIC, dsPIC
                                                                                                  Core Sub-ArchitecturePIC24, dsPIC33
                                                                                                  Silicon Core NumberPIC24F, dsPIC33F
                                                                                                  Kit ContentsBoard, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DM240002 is a 44 pin low cost explorer 16 development board to evaluate the features and performace of Microchips new PIC24 microcontroller and dsPIC33 digital signal controller (DSC) families, and the new 32bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real time emulation and debug facilities speed evaluation and prototyping of application circuitry. The explorer 16 100 pin features two interchangeable Plug-In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 44 pin features a Plug-In Module (PIM) for the PIC24FJ64GA004.

                                                                                                  • Featured with PIM for the PIC24FJ64GA004
                                                                                                  • Alpha numeric 16 x 2 LCD display
                                                                                                  • Interfaces to MPLAB ICD 2, MPLAB ICD 3, MPLAB REAL ICE and RS 232
                                                                                                  • Includes Microchip's TC1047A high accuracy, analog output temperature sensor
                                                                                                  • Full documentation CD includes user's guide, schematics and PWB layout
                                                                                                  • Expansion connector to access full devices pin out and bread board prototyping area
                                                                                                  • PICtail Plus connector for expansion boards

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  The Explorer 16 Development Board, A pre-programmed dsPIC33FJ256GP710 PIM, A pre programmed PIC24FJ64GA004 PIM, An RS 232 cable, The Explorer 16 Development CD ROM.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC24FJxxGAxxx, dsPIC33FJxxGPxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24, dsPIC33

                                                                                                  Kit Contents

                                                                                                  Board, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC, dsPIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F, dsPIC33F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate