Product Information
Product Overview
DM163011 is a PICDEM CAN-LIN demonstration boards to support different PICmicro devices. All demonstrate the main features of the devices, especially those features of the integrated CAN module. PICDEM CAN-LIN 2 Development Kit has been revised for the evaluation or development of CAN network nodes utilizing PIC18FXX8X family of 28 and 40 pin microcontrollers. This tool is ideal for beginning CAN designers, as well as those new to the PIC18FXX8X family. The Demonstration board provides three nodes (two CAN and one LIN bus) that can be configured in numerous ways through jumpers and component selection. The CAN nodes implement basic input and output functionality, and can send and receive CAN bus messages. The host software included with the kit allows fine manipulation of the PIC18F4680 devices down to the bit level, as well as high level control of the microcontroller. It also provides predefined templates for demonstration, evaluation and development uses.
- Devices pre-programmed with CAN Bus monitor firmware
- Generous prototyping area
- On board digital and analogue +5V regulator for direct input from 12V AC/DC wall adapter
- Two on board CAN nodes and optional external CAN bus connectors
- Optional external LIN bus connector
- DB9 RS232 interface to IBM compatible PC
- Two optional ICSP ICD 2 connectors
- Optional header for LCD panel
- CAN bus monitoring software for PC
Contents
PICDEM CAN-LIN 2 Development board, Universal power supply, Male to female DB9 serial cable, CD ROM with CANKing host software, User's guide and other supporting documents , Warranty registration card.
Technical Specifications
Microchip
PIC18F2xxx
PIC16, PIC18
PICDEM PCB, cable, CD
No SVHC (04-Feb-2026)
8bit
PIC
PIC16F
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate