Product Information
Product Overview
The DM164120-4/16F1827/PG164130 includes demo board and In Circuit Debugger. The demo board with PIC16F1827 contains 4 LEDs, a potentiometer for ADC, a pushbutton, a prototyping area, and a 6 pin connector for PICkit 2 or PICkit 3. It also includes 2 extra bare PCB boards for your own design. And the PICkit 3 allows debugging and programming of PIC(R) and dsPIC(R) Flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). PIC16F1827 is a flash microcontrollers with nanoWatt XLP technology.
- 18 Pin demo board with PIC16F1827
- USB (full speed 12 Mbits/s interface to host PC)
- MPLAB IDE compatible (free copy included)
- Real time execution
- Built in over voltage/short circuit monitor
- Firmware upgradeable from PC/web download
- Totally enclosed
- Supports low voltage to 2.0volts (2.0v to 6.0v range)
- Program up to 512K byte flash with the Programmer-to-Go
- Freeze peripherals at breakpoint
Applications
Embedded Design & Development, Communications & Networking
Contents
3 Boards (1 Populated, 2 Bare), PICkit 3 In-Circuit Debugger
Technical Specifications
Microchip
PIC16F18xx
PIC16
Demo Board, 2x Bare PCB Boards
No SVHC (15-Jan-2018)
8bit
PIC
PIC18F
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate