New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  AC164125

                                                                                                  PICtail Plus Daughter Board, Speech Recording and Playback Applications using ADPCM

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AC164125
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164125
                                                                                                  Newark Part No.26M8813
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$96.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $96.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164125
                                                                                                  Newark Part No.26M8813
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC18, PIC24
                                                                                                  Silicon Core NumberPIC18F
                                                                                                  Silicon Family NamePICtail
                                                                                                  For Use WithPIC16/18 Evaluation Boards
                                                                                                  Kit ContentsPICtail Plus Daughter Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The AC164125 is a speech playback PICtail plus daughter board for evaluation and development of speech recording and playback applications using adaptive differential Pulse code modulation (ADPCM). The daughter board is designed to interface with both the PICtail interface and many PIC16 and PIC18 evaluation boards and the PICtail Plus card edge connector used on PIC24 and dsPIC evaluation boards. To get started, an HPC or PIC18 explorer board with a PIC18F87J1x or PIC18F8722 microcontroller, or an explorer 16 development board with a PIC24F microcontroller is needed. The headers on the speech Playback PICtail plus daughter board allow insertion in the development boards in only one orientation. The demonstration software implements a talking thermometer using the TC74 temperature sensor on the HPC explorer board, PIC18 explorer board or the TC1047A temperature sensor on the explorer 16 development board.

                                                                                                  • 3V or 5V operation
                                                                                                  • Potentiometer for volume control
                                                                                                  • Fourth order low pass filter
                                                                                                  • Shutdown control of power amplifier
                                                                                                  • On board 250 Kbit SPI serial EEPROM for voice storage
                                                                                                  • Mono output via on board speaker or stereo output via headphones

                                                                                                  Applications

                                                                                                  Audio, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC18, PIC24

                                                                                                  Silicon Family Name

                                                                                                  PICtail

                                                                                                  Kit Contents

                                                                                                  PICtail Plus Daughter Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC18F

                                                                                                  For Use With

                                                                                                  PIC16/18 Evaluation Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate