New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM320209

                                                                                                  Curiosity Development Board, PIC32MZ2048EFM144, 32 bit, MIPS, Warrior M-Class

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM320209
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320209
                                                                                                  Newark Part No.73AJ3458
                                                                                                  Your Part Number
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$185.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $185.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320209
                                                                                                  Newark Part No.73AJ3458
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePIC32MZ
                                                                                                  Core ArchitectureMIPS
                                                                                                  Core Sub-ArchitectureWarrior M-Class
                                                                                                  Silicon Core NumberPIC32MZ2048EFM144
                                                                                                  Kit ContentsCuriosity Dev Board PIC32MZ2048EFM144
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DM320209 is a CURIOSITY PIC32MZ EF 2.0 development board. It includes an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MIKROE mikroBUS™ Click board™ add-on boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the Curiosity PIC32MZ EF 2.0 Development Board provides you with the freedom to develop a variety of applications, including Bluetooth® audio, CAN, graphics/user interfaces, Internet of Things (IoT), robotics and proof-of-concept designs.

                                                                                                  • PIC32MZ2048EFM144, 200MHz, 2MB flash, 512Kb SRAM
                                                                                                  • On-board debugger (PKoB4): real time programming & debugging, VCOM and Data Gateway Interface (DGI)
                                                                                                  • Two mikroBUS interfaces
                                                                                                  • Two X32 audio interfaces supporting Bluetooth® and audio
                                                                                                  • Ethernet interface and graphics interface
                                                                                                  • Xplained pro extension compatible interface
                                                                                                  • CAN interface, user buttons, user LEDs
                                                                                                  • 8MB QSPI memory
                                                                                                  • Arduino Uno R3 compatible interface

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC32MZ

                                                                                                  Core Sub-Architecture

                                                                                                  Warrior M-Class

                                                                                                  Kit Contents

                                                                                                  Curiosity Dev Board PIC32MZ2048EFM144

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  MIPS

                                                                                                  Silicon Core Number

                                                                                                  PIC32MZ2048EFM144

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate