New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM164120-4/16F1827/PG164130

                                                                                                  PICKit, PIC16F648A, Demo Board, PIC16

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM164120-4/16F1827/PG164130
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164120-4/16F1827/PG164130
                                                                                                  Newark Part No.77R3060
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164120-4/16F1827/PG164130
                                                                                                  Newark Part No.77R3060
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC16F18xx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Silicon Core NumberPIC18F
                                                                                                  Kit ContentsDemo Board, 2x Bare PCB Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The DM164120-4/16F1827/PG164130 includes demo board and In Circuit Debugger. The demo board with PIC16F1827 contains 4 LEDs, a potentiometer for ADC, a pushbutton, a prototyping area, and a 6 pin connector for PICkit 2 or PICkit 3. It also includes 2 extra bare PCB boards for your own design. And the PICkit 3 allows debugging and programming of PIC(R) and dsPIC(R) Flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). PIC16F1827 is a flash microcontrollers with nanoWatt XLP technology.

                                                                                                  • 18 Pin demo board with PIC16F1827
                                                                                                  • USB (full speed 12 Mbits/s interface to host PC)
                                                                                                  • MPLAB IDE compatible (free copy included)
                                                                                                  • Real time execution
                                                                                                  • Built in over voltage/short circuit monitor
                                                                                                  • Firmware upgradeable from PC/web download
                                                                                                  • Totally enclosed
                                                                                                  • Supports low voltage to 2.0volts (2.0v to 6.0v range)
                                                                                                  • Program up to 512K byte flash with the Programmer-to-Go
                                                                                                  • Freeze peripherals at breakpoint

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Communications & Networking

                                                                                                  Contents

                                                                                                  3 Boards (1 Populated, 2 Bare), PICkit 3 In-Circuit Debugger

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC16F18xx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Kit Contents

                                                                                                  Demo Board, 2x Bare PCB Boards

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC18F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate