New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM164130-6

                                                                                                  Brushed DC Motor Add On for F1 LV Evaluation Platform, 2 MOSFETs HB Circuit for BDC Motor Drive

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM164130-6
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164130-6
                                                                                                  Newark Part No.90T4841
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM164130-6
                                                                                                  Newark Part No.90T4841
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithMicrochip F1 LV Evaluation Platform
                                                                                                  Kit ContentsAdd-on Board with MOSFETs, Brushed DC Motor
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DM164130-6 is a F1 BDC motor add on for the F1 LV evaluation Platform The BDC Motor add on is a simple development accessory that plugs directly into the F1 LV evaluation platform and incorporates all the components necessary to implement brushed DC motor control. The add on is shipped together with the NMB brushed DC motor (PAN14EE12AA1) mounted on the board. The motor voltage is supplied through jumper J5. Alternatively, any other 5V to 12V BDC motor can be used by hooking it up through the J4 connector and removing the shorting block from J5.

                                                                                                  • Direct connect to F1 LV evaluation platform
                                                                                                  • Two MOSFET half bridge circuits for BDC motor drive
                                                                                                  • Pin connector interface for motor
                                                                                                  • Motor current limiting adjustment
                                                                                                  • 12V plug with voltage regulation
                                                                                                  • Featured with debug header
                                                                                                  • Pin connector for additional power connections
                                                                                                  • 5A fuses are used to protect your add on in case of an overcurrent situation of the supply voltage

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Motor Drive & Control, Consumer Electronics, Industrial

                                                                                                  Contents

                                                                                                  BDC Add on board designed for the F1 evaluation Platform, NMB motor

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Add-on Board with MOSFETs, Brushed DC Motor

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Microchip F1 LV Evaluation Platform

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate