Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1S001000100
Newark Part No.68R2567
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1S001000100
Newark Part No.68R2567
Technical Datasheet
Silicon ManufacturerAltera
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone
Silicon Core Number-
Silicon Family NameCyclone III
For Use With-000
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Product Overview
The PL1S001000100 is a USB 1.1 snap on board which is designed to provide connectivity between USB 1.1 host controller (computer) and UTMI compliant USB1.1 function IP core. The snap on board provides a fast, versatile, and easy to use communication path for data exchange between the device and host. The USB 1.1 snap on board provides extra signals, which may be used to snoop into any development board having Altera standard santacruz headers.
- Complies with universal serial bus specification 1.1
- USB 1.1 PHY chip - USB1T11A
- Supports full speed (12Mbps) and low speed (1.5Mbps)
- Snaps on any board with Altera standard santacruz header
- Supports 3.3V
- Supports single ended data interface
- USB B type connector
- User interface header
- Headers J1, J2, J3 forming a standard footprint called santacruz short expansion headers (female)
Contents
USB 1.1 snap on board, CD ROM containing USB 1.1 device controller IP core evaluation version and Board reference manual.
Technical Specifications
Silicon Manufacturer
Altera
Core Sub-Architecture
Cyclone
Silicon Family Name
Cyclone III
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
-
For Use With
-000
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate